Part Details for M2288-6010-S-28 by RAF Electronic Hardware
Overview of M2288-6010-S-28 by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
MSD1260-105KLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSS1260-104MLD | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Price & Stock for M2288-6010-S-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4227-ND
|
DigiKey | 13MM HEX X 49MM X M6 THD Min Qty: 89 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0643 | Buy Now |
DISTI #
761-M2288-6010-S-28
|
Mouser Electronics | Standoffs & Spacers Metric Hex Male-Female Standoffs 13mm Hex X 49mm X M6 Thd RoHS: Compliant | 35 |
|
$3.5000 / $4.8300 | Buy Now |
DISTI #
71743267
|
RS | Standoff, 13mm Hex X 49mm X M6 Thd | RAF M2288-6010-S-28 RoHS: Compliant Min Qty: 87 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1700 | RFQ |
|
Bisco Industries | 2 |
|
Buy Now |
Part Details for M2288-6010-S-28
M2288-6010-S-28 CAD Models
M2288-6010-S-28 Part Data Attributes
|
M2288-6010-S-28
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2288-6010-S-28
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |