Part Details for M22N-BG-TAA-AC (ALTERNATE: M22NBGTAAAC) by OMRON Industrial Automation
Overview of M22N-BG-TAA-AC (ALTERNATE: M22NBGTAAAC) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22N-BG-TAA-AC (ALTERNATE: M22NBGTAAAC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70875705
|
RS | Indicator 22mm Spherical Blue 24 VAC/DC | Omron Automation M22N-BG-TAA-AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5900 / $13.2400 | RFQ |