M2322ZC300
Description: Rectifier Diode, 1 Phase, 1 Element, 2322A, 3000V V(RRM), Silicon,

Overview of M2322ZC300 by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for M2322ZC300 by IXYS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 747-M2322ZC300
Mouser Electronics Rectifiers 0
  • 6 $718.6500
$718.6500 Order Now

CAD Models for M2322ZC300 by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M2322ZC300 by IXYS Corporation

M2322ZC300
IXYS Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-CEDB-N2
Non-rep Pk Forward Current-Max
25300 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
2322 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
3000 V
Reverse Recovery Time-Max
6.5 µs
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
END
Want to compare parts?
  1. M2322ZC300
    IXYS Corporation
    Rectifier Diode, 1 Phase, 1 Element, 2322A, 3000V V(RRM), Silicon,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2322ZC300 by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2322ZC300 by IXYS Corporation

Select Manufacturer
Which Manufacturer of M2322ZC300 would you like to use for your alert(s)?
  • Please alert me when M2322ZC300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M2322ZC300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2322ZC300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M2322ZC300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2322ZC300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2322ZC300 by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: