Part Details for M23269/01-3073 by Kyocera AVX Components
Overview of M23269/01-3073 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3073AV#PBF | Analog Devices | 3A,Low Noise,High PSRR,50mV | |
ADM3073EARZ-REEL7 | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps | |
ADM3073EARZ | Analog Devices | 3V 15kV ESD RS-485 HD 500Kbps |
Price & Stock for M23269/01-3073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$34.6140 / $36.0000 | Buy Now |
|
Quest Components | Capacitor, Glass, 56pf, 500V, .25+pf, 1±% | 30 |
|
$42.0000 / $45.5000 | Buy Now |
|
Quest Components | Capacitor, Glass, 56pf, 500V, .25+pf, 1±% | 16 |
|
$37.5000 / $39.0000 | Buy Now |
|
Quest Components | Capacitor, Glass, 56pf, 500V, .25+pf, 1±% | 16 |
|
$37.5000 / $39.0000 | Buy Now |
Part Details for M23269/01-3073
M23269/01-3073 CAD Models
M23269/01-3073 Part Data Attributes
|
M23269/01-3073
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M23269/01-3073
Kyocera AVX Components
CAPACITOR, GLASS, 500V, 0.000056uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3417 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 0.000056 µF | |
Capacitor Type | GLASS CAPACITOR | |
Dielectric Material | GLASS | |
Height | 1.98 mm | |
JESD-609 Code | e0 | |
Length | 8.74 mm | |
Manufacturer Series | MIL-PRF-23269 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-23269 | |
Series | CYR10 | |
Size Code | 3417 | |
Surface Mount | NO | |
Temperature Coefficient | 140ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Width | 4.37 mm |
Alternate Parts for M23269/01-3073
This table gives cross-reference parts and alternative options found for M23269/01-3073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M23269/01-3073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M23269/01-7073 | Glass Capacitor, Glass, 500V, 1% +Tol, 1% -Tol, 140ppm/Cel TC, 0.000056uF, Through Hole Mount, 3417, AXIAL LEADED | Kyocera AVX Components | M23269/01-3073 vs M23269/01-7073 |
M232629017073 | Glass Capacitor, Glass, 500V, 1% +Tol, 1% -Tol, 140ppm/Cel TC, 0.000056uF, 3417, | Kyocera AVX Components | M23269/01-3073 vs M232629017073 |