M23269/01-3075
Description: CAPACITOR, GLASS, 500V, 0.000056uF, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of M23269/01-3075 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADM13307-5ARZRL7 Analog Devices Triple Supervisory Circuits
ADM3075EARZ-REEL7 Analog Devices 3V 15kV ESD RS-485 HD 500Kbps
ADM3075EWYRZ Analog Devices 3V 15kV ESD RS-485 HD 500Kbps

Price & Stock for M23269/01-3075 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # M23269/01-3075
Avnet Abacus 56pF 500Vdc CYR10 5% M-Level Axial Glass Capacitor (Alt: M23269/01-3075) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for M23269/01-3075 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M23269/01-3075 by Kyocera AVX Components

M23269/01-3075
Kyocera AVX Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 3417
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.29.00.40
Capacitance
0.000056 µF
Capacitor Type
GLASS CAPACITOR
Dielectric Material
GLASS
Height
1.98 mm
JESD-609 Code
e0
Length
8.74 mm
Manufacturer Series
MIL-PRF-23269
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
500 V
Reference Standard
MIL-PRF-23269
Series
CYR10
Size Code
3417
Surface Mount
NO
Temperature Coefficient
140ppm/Cel ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Width
4.37 mm
Want to compare parts?
  1. M23269/01-3075
    Kyocera AVX Components
    CAPACITOR, GLASS, 500V, 0.000056uF, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M23269/01-3075 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M23269/01-3075 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of M23269/01-3075 would you like to use for your alert(s)?
  • Please alert me when M23269/01-3075 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M23269/01-3075 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M23269/01-3075 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M23269/01-3075 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M23269/01-3075.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M23269/01-3075 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: