Part Details for M23269/01-3117 by Kyocera AVX Components
Overview of M23269/01-3117 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Robotics and Drones
Price & Stock for M23269/01-3117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 34 |
|
$27.6900 / $30.0000 | Buy Now |
|
Quest Components | Capacitor, Glass, 220pf, 300V, .25+pf, 5±% | 53 |
|
$40.2500 / $45.5000 | Buy Now |
|
Quest Components | Capacitor, Glass, 220pf, 300V, .25+pf, 5±% | 27 |
|
$31.2500 / $32.5000 | Buy Now |
|
Quest Components | Capacitor, Glass, 220pf, 300V, .25+pf, 5±% | 27 |
|
$31.2500 / $32.5000 | Buy Now |
|
Quest Components | Capacitor, Glass, 220pf, 300V, .25+pf, 5±% | 24 |
|
$59.5000 / $70.0000 | Buy Now |
|
Quest Components | Capacitor, Glass, 220pf, 300V, .25+pf, 5±% | 12 |
|
$63.0000 / $70.0000 | Buy Now |
DISTI #
M23269/01-3117
|
Avnet Abacus | (Alt: M23269/01-3117) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M23269/01-3117
M23269/01-3117 CAD Models
M23269/01-3117 Part Data Attributes
|
M23269/01-3117
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M23269/01-3117
Kyocera AVX Components
Glass Capacitor, Glass, 300V, 5% +Tol, 5% -Tol, 140ppm/Cel TC, 0.00022uF, Through Hole Mount, 3417, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3417 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 0.00022 µF | |
Capacitor Type | GLASS CAPACITOR | |
Dielectric Material | GLASS | |
Height | 1.98 mm | |
JESD-609 Code | e0 | |
Length | 8.74 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-PRF-23269 | |
Series | CYR10 | |
Size Code | 3417 | |
Surface Mount | NO | |
Temperature Coefficient | 140ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Width | 4.37 mm |