Part Details for M23269/10-3301 by Kyocera AVX Components
Overview of M23269/10-3301 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M23269/10-3301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$138.4500 / $150.0000 | Buy Now |
|
Quest Components | Capacitor, Glass, 1.1nf, 300V, 1±% | 2 |
|
$45.5000 | Buy Now |
|
Quest Components | Capacitor, Glass, 1.1nf, 300V, 1±% | 7 |
|
$175.0000 / $187.5000 | Buy Now |
|
Quest Components | Capacitor, Glass, 1.1nf, 300V, 1±% | 7 |
|
$175.0000 / $187.5000 | Buy Now |
Part Details for M23269/10-3301
M23269/10-3301 CAD Models
M23269/10-3301 Part Data Attributes:
|
M23269/10-3301
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M23269/10-3301
Kyocera AVX Components
CAPACITOR, GLASS, 300V, 0.0011uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 5011 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 0.0011 µF | |
Capacitor Type | GLASS CAPACITOR | |
Dielectric Material | GLASS | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Manufacturer Series | MIL-PRF-23269 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-PRF-23269 | |
Series | CYR53 | |
Size Code | 5011 | |
Surface Mount | NO | |
Temperature Coefficient | 140ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 2.92 mm |