Part Details for M235-0-0-31-0 by Simpson Electric
Overview of M235-0-0-31-0 by Simpson Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M235-0-0-31-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F5649
|
Newark | Voltage Led Display Panel, No. Of Digits/Alpha:4.5, Meter Function:Ac Voltage, Meter Range:-, Digit Height:12.7Mm, Panel Cutout Height:22.61Mm, Panel Cutout Width:68.83Mm, Supply Voltage Min:85Vac, Supply Voltage Max:250Vac Rohs Compliant: Na |Simpson M235-0-0-31-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$248.9000 | Buy Now |
DISTI #
529-M23500310
|
Mouser Electronics | Digital Panel Meters ACV TRMS 200mV 3.5 RoHS: Not Compliant | 0 |
|
$248.9000 | Order Now |