Part Details for M235-0-2-14-0 by Simpson Electric
Overview of M235-0-2-14-0 by Simpson Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M235-0-2-14-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B2969
|
Newark | Voltage Meter, No. Of Digits/Alpha:3-1/2, Meter Function:Dc Voltage, Meter Range:0V To 200V, Digit Height:12.7Mm, Panel Cutout Height:22.61Mm, Panel Cutout Width:68.83Mm, Supply Voltage Min:9Vdc, Supply Voltage Max:32Vdc Rohs Compliant: Na |Simpson M235-0-2-14-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$225.9400 | Buy Now |
DISTI #
529-M23502140
|
Mouser Electronics | Digital Panel Meters DCV 200V 3.5 DIGIT RoHS: Not Compliant | 0 |
|
$225.9400 | Order Now |