Part Details for M24SR04-GSG12I/2 by STMicroelectronics
Overview of M24SR04-GSG12I/2 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24SR04-GSG12I/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9903
|
Newark | St25 Dynamic Tags Hf |Stmicroelectronics M24SR04-GSG12I/2 RoHS: Not Compliant Min Qty: 1292 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M24SR04-GSG12I/2-ND
|
DigiKey | 4-KBIT DYNAMIC NFC/RFID TAG NFC Min Qty: 1292 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5866 | Buy Now |
DISTI #
M24SR04-GSG12I/2
|
Avnet Americas | NFC/RFID Reader 2.7V to 5.5V 8-Pin Surface Mount - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: M24SR04-GSG12I/2) RoHS: Not Compliant Min Qty: 1292 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.5496 / $0.5609 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$0.4730 | Buy Now |
DISTI #
M24SR04-GSG12I/2
|
Avnet Silica | (Alt: M24SR04-GSG12I/2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for M24SR04-GSG12I/2
M24SR04-GSG12I/2 CAD Models
M24SR04-GSG12I/2 Part Data Attributes
|
M24SR04-GSG12I/2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24SR04-GSG12I/2
STMicroelectronics
Dynamic NFC/RFID tag IC with 4-Kbit EEPROM, NFC Forum Type 4 Tag and I<sup>2</sup>C interface
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DIE, WAFER | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2017-02-09 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | O-XUUC-N | |
Memory Density | 4096 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Organization | 512X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | WAFER | |
Package Shape | ROUND | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for M24SR04-GSG12I/2
This table gives cross-reference parts and alternative options found for M24SR04-GSG12I/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24SR04-GSG12I/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88SC0404CA-WI88SC0404 | Memory Circuit, 512X8, CMOS, WAFER | Atmel Corporation | M24SR04-GSG12I/2 vs AT88SC0404CA-WI88SC0404 |
AT88SC0404CA-MP88SC0404 | Memory Circuit, 512X8, CMOS, | Atmel Corporation | M24SR04-GSG12I/2 vs AT88SC0404CA-MP88SC0404 |