-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dynamic NFC/RFID tag IC with 64-Kbit EEPROM, NFC Forum Type 4 Tag and I<sup>2</sup>C interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X8429
|
Newark | St25 Dynamic Tags Hf |Stmicroelectronics M24SR64-YDW6T/2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14345-1-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 8TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19891 In Stock |
|
$0.9226 / $1.6200 | Buy Now |
DISTI #
M24SR64-YDW6T/2
|
Avnet Americas | NFC Read/Write 13.553MHz to 13.567MHz 100mA 8-Pin TSSOP T/R - Tape and Reel (Alt: M24SR64-YDW6T/2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0296 / $1.0739 | Buy Now |
DISTI #
511-M24SR64-YDW6T/2
|
Mouser Electronics | NFC/RFID Tags & Transponders 64-Kbit Dynamic NFC RFID tag EEProm RoHS: Compliant | 7589 |
|
$0.9220 / $1.4100 | Buy Now |
DISTI #
V72:2272_06553654
|
Arrow Electronics | NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 64Kbit 8-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2234 Container: Cut Strips | Americas - 1247 |
|
$0.9465 / $1.1503 | Buy Now |
|
STMicroelectronics | Dynamic NFC/RFID tag IC with 64-Kbit EEPROM, NFC Forum Type 4 Tag and I2C interface RoHS: Compliant Min Qty: 1 | 7589 |
|
$0.9100 / $1.3800 | Buy Now |
|
Future Electronics | M24SR64-Y Series 64Kb (8Kx8) 2.7V NFC Forum Type 4 Tag & I2C Interface - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.9050 | Buy Now |
|
Future Electronics | M24SR64-Y Series 64Kb (8Kx8) 2.7V NFC Forum Type 4 Tag & I2C Interface - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.9050 | Buy Now |
|
Future Electronics | M24SR64-Y Series 64Kb (8Kx8) 2.7V NFC Forum Type 4 Tag & I2C Interface - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.9400 | Buy Now |
DISTI #
63339065
|
Verical | NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 64Kbit 8-Pin TSSOP T/R Min Qty: 7 Package Multiple: 1 Date Code: 2234 | Americas - 1247 |
|
$0.9465 / $1.1503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24SR64-YDW6T/2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24SR64-YDW6T/2
STMicroelectronics
Dynamic NFC/RFID tag IC with 64-Kbit EEPROM, NFC Forum Type 4 Tag and I<sup>2</sup>C interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |