Part Details for M2716F1 by Atmel Corporation
Overview of M2716F1 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Telecommunications
Part Details for M2716F1
M2716F1 CAD Models
M2716F1 Part Data Attributes
|
M2716F1
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
M2716F1
Atmel Corporation
UVPROM, 2KX8, 450ns, NMOS, CDIP24, WINDOWED, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | WINDOWED, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 450 ns | |
JESD-30 Code | R-GDIP-T24 | |
Length | 31.75 mm | |
Memory Density | 16384 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M2716F1
This table gives cross-reference parts and alternative options found for M2716F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2716F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC27C16H-45 | 2KX8 UVPROM, 450ns, CDIP24, WINDOWED, CERDIP-24 | Texas Instruments | M2716F1 vs NMC27C16H-45 |
I2716 | UVPROM, 2KX8, 450ns, MOS, CDIP24, CERDIP-24 | Intel Corporation | M2716F1 vs I2716 |
AM2716B-455DI | UVPROM, 2KX8, 450ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | M2716F1 vs AM2716B-455DI |
MBM2716 | UVPROM Card, 2KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24 | FUJITSU Semiconductor Limited | M2716F1 vs MBM2716 |
ID2716 | UVPROM, 2KX8, 450ns, MOS, CDIP24, CERDIP-24 | Intel Corporation | M2716F1 vs ID2716 |
7802201JA | UVPROM, 2KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | M2716F1 vs 7802201JA |
M2716F1 | UVPROM, 2KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24 | Thales Group | M2716F1 vs M2716F1 |
MD2716/B | UVPROM, | Rochester Electronics LLC | M2716F1 vs MD2716/B |
MD2716 | UVPROM, | Rochester Electronics LLC | M2716F1 vs MD2716 |
AM2716DC | UVPROM, 2KX8, 450ns, MOS, CDIP24, HERMETIC SEALED, WINDOWED, DIP-24 | AMD | M2716F1 vs AM2716DC |