-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2KX8 UVPROM, 450ns, CDIP24, WINDOWED, FRIT SEALED, CERAMIC, DIP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 60 |
|
$12.9500 / $15.7500 | Buy Now |
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 16 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 10 |
|
$10.5000 / $14.0000 | Buy Now |
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 8 |
|
$14.0000 / $15.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M2716F1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M2716F1
STMicroelectronics
2KX8 UVPROM, 450ns, CDIP24, WINDOWED, FRIT SEALED, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | WINDOWED, FRIT SEALED, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 450 ns | |
Additional Feature | 25V PROGRAMMING VOLTAGE | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Memory Density | 16384 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 25 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for M2716F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2716F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2716 | UVPROM, 2KX8, 450ns, CMOS, PDIP24, DIP-24 | Intel Corporation | M2716F1 vs M2716 |
ET2716Q | UVPROM, 2KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24 | Thales Group | M2716F1 vs ET2716Q |
AM2716-6DC | UVPROM, 2KX8, 450ns, MOS, CDIP24, HERMETIC SEALED, WINDOWED, DIP-24 | AMD | M2716F1 vs AM2716-6DC |
I2716 | UVPROM, 2KX8, 450ns, MOS, CDIP24, CERDIP-24 | Intel Corporation | M2716F1 vs I2716 |
ET2716Q | UVPROM, 2KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | M2716F1 vs ET2716Q |
27C16Q450/883 | 2KX8 UVPROM, 450ns, CDIP24, WINDOWED, CERAMIC, DIP-24 | Texas Instruments | M2716F1 vs 27C16Q450/883 |
NMC27C16H-45 | 2KX8 UVPROM, 450ns, CDIP24, WINDOWED, CERDIP-24 | Texas Instruments | M2716F1 vs NMC27C16H-45 |
MD2716/B | UVPROM, | Rochester Electronics LLC | M2716F1 vs MD2716/B |
MD2716M/B | UVPROM, 2KX8, 450ns, MOS, CDIP24, | Intel Corporation | M2716F1 vs MD2716M/B |
MBM2716 | UVPROM Card, 2KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24 | FUJITSU Semiconductor Limited | M2716F1 vs MBM2716 |