Part Details for M27V201-200L6 by STMicroelectronics
Overview of M27V201-200L6 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for M27V201-200L6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 88 |
|
RFQ |
Part Details for M27V201-200L6
M27V201-200L6 CAD Models
M27V201-200L6 Part Data Attributes
|
M27V201-200L6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27V201-200L6
STMicroelectronics
256KX8 UVPROM, 200ns, CQCC32, 2.80 MM HEIGHT, WINDOWED, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | 2.80 MM HEIGHT, WINDOWED, CERAMIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.28 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for M27V201-200L6
This table gives cross-reference parts and alternative options found for M27V201-200L6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27V201-200L6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27LV020-150LIB | UVPROM, 256KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | M27V201-200L6 vs AM27LV020-150LIB |
AM27C020-170LI | UVPROM, 256KX8, 170ns, CMOS, CQCC32, CERAMIC, LCC-32 | AMD | M27V201-200L6 vs AM27C020-170LI |
M27V201-250L6TR | 256KX8 UVPROM, 250ns, CQCC32, WINDOWED, CERAMIC, LCC-32 | STMicroelectronics | M27V201-200L6 vs M27V201-250L6TR |
AM27LV020-300LC | UVPROM, 256KX8, 300ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | M27V201-200L6 vs AM27LV020-300LC |
AM27C020-205LC | UVPROM, 256KX8, 200ns, CMOS, CQCC32, CERAMIC, LCC-32 | AMD | M27V201-200L6 vs AM27C020-205LC |
M27C2001-70L1TR | 256KX8 UVPROM, 70ns, CQCC32, WINDOWED, CERAMIC, LCC-32 | STMicroelectronics | M27V201-200L6 vs M27C2001-70L1TR |
M27C2001-25L6 | 256KX8 UVPROM, 150ns, CQCC32, WINDOWED, CERAMIC, LCC-32 | STMicroelectronics | M27V201-200L6 vs M27C2001-25L6 |
AM27LV020-150LI | UVPROM, 256KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | M27V201-200L6 vs AM27LV020-150LI |
AM27C020-100LIB | UVPROM, 256KX8, 100ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | M27V201-200L6 vs AM27C020-100LIB |
AM27C020-150LE | UVPROM, 256KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | M27V201-200L6 vs AM27C020-150LE |