Part Details for M28840/10AA1F3 by Glenair Inc
Overview of M28840/10AA1F3 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M28840/10AA1F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLNM28840/10AA1F3
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 5 in Stock |
|
$157.2325 / $205.5825 | Buy Now |
DISTI #
GLNM28840/10AA1F3
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 15 |
|
$157.2325 / $205.5825 | Buy Now |
Part Details for M28840/10AA1F3
M28840/10AA1F3 CAD Models
M28840/10AA1F3 Part Data Attributes
|
M28840/10AA1F3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M28840/10AA1F3
Glenair Inc
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-28840 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | SAE-AS39029/83-508 | |
Contact Quantities | 7 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 90 | |
Other Description | WALL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | 3 | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 11-1 |