M28840/10AG1S4
Glenair Inc
Description: MIL Series Connector

Overview of M28840/10AG1S4 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Price & Stock for M28840/10AG1S4 by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # GLNM28840/10AG1S4
Heilind Electronics MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and Americas - 2 in Stock
  • 1 $460.4648
  • 5 $460.4648
  • 10 $460.4648
  • 25 $483.5600
  • 50 $403.0600
$403.0600 / $483.5600 Buy Now
DISTI # GLNM28840/10AG1S4
Interstate Connecting Components MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and 8
  • 1 $460.4648
  • 5 $460.4648
  • 10 $460.4648
  • 25 $483.5600
  • 50 $403.0600
$403.0600 / $483.5600 Buy Now

CAD Models for M28840/10AG1S4 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28840/10AG1S4 by Glenair Inc

M28840/10AG1S4
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-28840
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Part Numbers
SAE-AS39029/84-452
Contact Quantities
92
Contact Sizes
20
Coupling Type
THREADED
Degrees of Rotation
66
Other Description
WALL MOUNT RECEPTACLE
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
Insulator Material
PLASTIC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
4
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
G
Termination Type
CRIMP
Total Number of Contacts
92
Unique Insert Number
25-1
Want to compare parts?
  1. M28840/10AG1S4
    Glenair Inc
    MIL Series Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28840/10AG1S4 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28840/10AG1S4 by Glenair Inc

Select Manufacturer
Which Manufacturer of M28840/10AG1S4 would you like to use for your alert(s)?
  • Please alert me when M28840/10AG1S4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28840/10AG1S4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28840/10AG1S4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28840/10AG1S4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28840/10AG1S4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28840/10AG1S4 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: