Part Details for M28840/12AB1S1 by Amphenol PCD
Overview of M28840/12AB1S1 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/12AB1S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK2165
|
Newark | Mil Spec Cir Conn, Rcpt, 13-12, Crimp, Military Specification:Mil-Dtl-28840 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: No |Amphenol Pcd M28840/12AB1S1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.3200 / $183.6800 | Buy Now |
DISTI #
623-M28840/12AB1S1-ND
|
DigiKey | CONN, BOX MT RECEPT, SIZE 13, CA Min Qty: 1 Lead time: 18 Weeks Container: Bag |
25 In Stock |
|
$143.0816 / $167.7500 | Buy Now |
DISTI #
74390080
|
RS | Conn, Box Mt Recept, Size 13, Cadmium | Amphenol Pcd M28840/12AB1S1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$166.0700 | RFQ |