M28840/12AE1S4 by:

MIL Series Connector, 42 Contact(s), Female, Crimp Terminal, Receptacle

Part Details for M28840/12AE1S4 by Glenair Inc

Overview of M28840/12AE1S4 by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Transportation and Logistics Automotive

Price & Stock for M28840/12AE1S4

Part # Distributor Description Stock Price Buy
DISTI # 93AK1128
Newark M28840/12Ae1S4 |Glenair M28840/12AE1S4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 7
  • 1 $1,366.1600
  • 2 $1,228.4900
  • 4 $1,051.9800
  • 7 $804.8700
  • 10 $600.1200
  • 20 $469.5100
  • 35 $398.9000
  • 50 $353.0200
$353.0200 / $1,366.1600 Buy Now
DISTI # M28840/12AE1S4
Avnet Americas Conn MIL-C-28840 Circular SKT 42 POS ST Flange Mount 42 Terminal 1 Port - Bulk (Alt: M28840/12AE1S4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 7 Factory Stock
RFQ
DISTI # 654-M2884012AE1S4
Mouser Electronics Circular MIL Spec Connector BOX MT RECEPT CONN CLASS D RoHS: Compliant 0
  • 10 $592.7800
$592.7800 Order Now
DISTI # GLNM28840/12AE1S4
Heilind Electronics MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and Americas - 7 in Stock
  • 1 $327.5715
  • 5 $327.5715
  • 10 $327.5715
  • 25 $327.5715
  • 50 $374.1510
$327.5715 / $374.1510 Buy Now
DISTI # M28840/12AE1S4
TTI Circular MIL Spec Connector BOX MT RECEPT CONN CLASS D pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
Buy Now
DISTI # GLNM28840/12AE1S4
Interstate Connecting Components MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and 22
  • 1 $327.5715
  • 5 $327.5715
  • 10 $327.5715
  • 25 $327.5715
  • 50 $374.1510
$327.5715 / $374.1510 Buy Now

Part Details for M28840/12AE1S4

M28840/12AE1S4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M28840/12AE1S4 Part Data Attributes

M28840/12AE1S4 Glenair Inc
Buy Now
Compare Parts:
M28840/12AE1S4 Glenair Inc MIL Series Connector, 42 Contact(s), Female, Crimp Terminal, Receptacle
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 3 Weeks
Additional Feature STANDARD: MIL-C-28840, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Coupling Type THREADED
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Option GENERAL PURPOSE
Shell Material ALUMINUM ALLOY
Shell Size 19
Termination Type CRIMP
Total Number of Contacts 42

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28840/12AE1S4 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28840/12AE1S4 by Glenair Inc

Select Manufacturer
Which Manufacturer of M28840/12AE1S4 would you like to use for your alert(s)?
  • Please alert me when M28840/12AE1S4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28840/12AE1S4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28840/12AE1S4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28840/12AE1S4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28840/12AE1S4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28840/12AE1S4 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: