Part Details for M28840/14AE1G1 by Glenair Inc
Overview of M28840/14AE1G1 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28840/14AE1G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ5899
|
Newark | Connecting Devices - M28840 Connectors |Glenair M28840/14AE1G1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$393.7900 / $1,523.9400 | Buy Now |
DISTI #
3937-M28840/14AE1G1-ND
|
DigiKey | SHIPBOARD CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$2,204.8100 | Buy Now |
DISTI #
M28840/14AE1G1
|
Avnet Americas | Conn MIL-C-28840 Circular SKT 42 POS ST Jam Nut 42 Terminal 1 Port - Bulk (Alt: M28840/14AE1G1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | |
DISTI #
654-M2884014AE1G1
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MT RCPT CONN CLASS D | 1 |
|
$661.8600 / $1,637.3800 | Buy Now |
DISTI #
GLNM28840/14AE1G1
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 60 in Stock |
|
$352.2353 | Buy Now |
DISTI #
GLNM28840/14AE1G1
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 181 |
|
$352.2353 | Buy Now |
Part Details for M28840/14AE1G1
M28840/14AE1G1 CAD Models
M28840/14AE1G1 Part Data Attributes
|
M28840/14AE1G1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M28840/14AE1G1
Glenair Inc
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-28840 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | 1 | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Total Number of Contacts | 42 |