Datasheets
M28840/28CA1CAE3 by:

7 Contact(s), Aluminium, Female, Crimp Terminal, Plug,

Part Details for M28840/28CA1CAE3 by Glenair Inc

Overview of M28840/28CA1CAE3 by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for M28840/28CA1CAE3

Part # Distributor Description Stock Price Buy
DISTI # GLNM28840/28CA1CAE3
Interstate Connecting Components MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and 0
  • 1 $3,853.2960
  • 5 $3,268.7960
  • 10 $2,410.8960
  • 25 $1,741.5460
  • 50 $1,185.3210
$1,185.3210 / $3,853.2960 Buy Now

Part Details for M28840/28CA1CAE3

M28840/28CA1CAE3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M28840/28CA1CAE3 Part Data Attributes

M28840/28CA1CAE3 Glenair Inc
Buy Now Datasheet
Compare Parts:
M28840/28CA1CAE3 Glenair Inc 7 Contact(s), Aluminium, Female, Crimp Terminal, Plug,
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-28840, POLARIZED
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Part Numbers SAE-AS39029/84-453
Contact Quantities 7
Contact Sizes 20
Contact Type Crp Fr Rlse
Coupling Type THREADED
Other Description 90 DEGREE ADAPTER ASSEMBLY PLUG
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization 3
Shell Finish OLIVE DRAB CADMIUM PLATE NICKEL BASE
Shell Material ALUMINUM ALLOY
Shell Size A
Termination Type CRIMP
Total Number of Contacts 7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28840/28CA1CAE3 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28840/28CA1CAE3 by Glenair Inc

Select Manufacturer
Which Manufacturer of M28840/28CA1CAE3 would you like to use for your alert(s)?
  • Please alert me when M28840/28CA1CAE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28840/28CA1CAE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28840/28CA1CAE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28840/28CA1CAE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28840/28CA1CAE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28840/28CA1CAE3 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: