M28840/28CE1BAS6
Description: 42 Contact(s), Aluminium, Female, Crimp Terminal, Plug,

Overview of M28840/28CE1BAS6 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for M28840/28CE1BAS6 by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # GLNM28840/28CE1BAS6
Heilind Electronics MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and Americas - 6 in Stock
  • 1 $1,007.2583
  • 5 $1,007.2583
  • 10 $1,007.2583
  • 25 $1,007.2583
  • 50 $1,113.6154
$1,007.2583 / $1,113.6154 Buy Now
DISTI # GLNM28840/28CE1BAS6
Interstate Connecting Components MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and 20
  • 1 $1,007.5620
  • 5 $1,007.5620
  • 10 $1,007.5620
  • 25 $1,007.5620
  • 50 $1,113.9190
$1,007.5620 / $1,113.9190 Buy Now

CAD Models for M28840/28CE1BAS6 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28840/28CE1BAS6 by Glenair Inc

M28840/28CE1BAS6
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-28840, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Part Numbers
SAE-AS39029/84-452
Contact Quantities
42
Contact Sizes
20
Contact Type
Crp Fr Rlse
Coupling Type
THREADED
Other Description
90 DEGREE ADAPTER ASSEMBLY PLUG
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
6
Shell Finish
OLIVE DRAB CADMIUM PLATE NICKEL BASE
Shell Material
ALUMINUM ALLOY
Shell Size
E
Termination Type
CRIMP
Total Number of Contacts
42
Want to compare parts?
  1. M28840/28CE1BAS6
    Glenair Inc
    42 Contact(s), Aluminium, Female, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28840/28CE1BAS6 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28840/28CE1BAS6 by Glenair Inc

Select Manufacturer
Which Manufacturer of M28840/28CE1BAS6 would you like to use for your alert(s)?
  • Please alert me when M28840/28CE1BAS6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28840/28CE1BAS6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28840/28CE1BAS6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28840/28CE1BAS6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28840/28CE1BAS6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28840/28CE1BAS6 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: