There are no models available for this part yet.
Overview of M28840/10AA1F1 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for M28840/10AA1F1 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AK0839
|
Newark | M28840/10Aa1F1 |Glenair M28840/10AA1F1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$206.6900 / $799.8800 | Buy Now | |
DISTI #
631-M28840/10AA1F1
|
Mouser Electronics | Circular MIL Spec Connector CONNECTING DEVICES - M28840 CONNECTORS | 0 |
|
$271.5200 / $347.0700 | Order Now | |
DISTI #
GLNM28840/10AA1F1
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 17 in Stock |
|
$176.4478 | Buy Now | |
DISTI #
GLNM28840/10AA1F1
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 53 |
|
$176.4478 | Buy Now |
CAD Models for M28840/10AA1F1 by Glenair Inc
Part Data Attributes for M28840/10AA1F1 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-28840
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Part Numbers
|
SAE-AS39029/83-508
|
Contact Quantities
|
7
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
95
|
Other Description
|
WALL MOUNT RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
PLASTIC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
1
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
7
|
Unique Insert Number
|
11-1
|