Part Details for M28840/10AD1S5 by Glenair Inc
Overview of M28840/10AD1S5 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M28840/10AD1S5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK0901
|
Newark | M28840/10Ad1S5 |Glenair M28840/10AD1S5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$315.7800 / $1,222.0600 | Buy Now |
DISTI #
M28840/10AD1S5
|
Avnet Americas | Circular Connector MIL-DTL-28840 Receptacle 31 Position Socket Contact Wall Mount Crimp - Bulk (Alt: M28840/10AD1S5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
631-M28840/10AD1S5
|
Mouser Electronics | Circular MIL Spec Connector CONNECTING DEVICES - M28840 CONNECTORS | 0 |
|
$530.2700 | Order Now |
DISTI #
GLNM28840/10AD1S5
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 9 in Stock |
|
$281.9608 / $319.2258 | Buy Now |
DISTI #
M28840/10AD1S5
|
Avnet Americas | Circular Connector MIL-DTL-28840 Receptacle 31 Position Socket Contact Wall Mount Crimp - Bulk (Alt: M28840/10AD1S5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
GLNM28840/10AD1S5
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 29 |
|
$284.3425 / $321.6075 | Buy Now |
Part Details for M28840/10AD1S5
M28840/10AD1S5 CAD Models
M28840/10AD1S5 Part Data Attributes:
|
M28840/10AD1S5
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M28840/10AD1S5
Glenair Inc
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-28840 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | SAE-AS39029/84-452 | |
Contact Quantities | 31 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 62 | |
Other Description | WALL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | 5 | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 | |
Unique Insert Number | 17-1 |