Part Details for M28840/14AB1G2 by Glenair Inc
Overview of M28840/14AB1G2 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M28840/14AB1G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ5849
|
Newark | Connecting Devices - M28840 Connectors |Glenair M28840/14AB1G2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$268.6400 / $1,039.6300 | Buy Now |
DISTI #
3937-M28840/14AB1G2-ND
|
DigiKey | SHIPBOARD CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,504.1500 | Buy Now |
DISTI #
M28840/14AB1G2
|
Avnet Americas | Conn MIL-C-28840 Circular SKT 12 POS ST Jam Nut 12 Terminal 1 Port - Bulk (Alt: M28840/14AB1G2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
654-M2884014AB1G2
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MT RCPT CONN CLASS D | 0 |
|
$451.1000 | Order Now |
DISTI #
M28840/14AB1G2
|
Avnet Americas | Conn MIL-C-28840 Circular SKT 12 POS ST Jam Nut 12 Terminal 1 Port - Bulk (Alt: M28840/14AB1G2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
GLNM28840/14AB1G2
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 0 |
|
$204.5640 / $232.3630 | Buy Now |
Part Details for M28840/14AB1G2
M28840/14AB1G2 CAD Models
M28840/14AB1G2 Part Data Attributes:
|
M28840/14AB1G2
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M28840/14AB1G2
Glenair Inc
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-28840 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | SAE-AS39029/84-509 | |
Contact Quantities | 12 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 113 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | 2 | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | 13-1 |