Part Details for M28840/28CB1BAS1 by Glenair Inc
Overview of M28840/28CB1BAS1 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for M28840/28CB1BAS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6169
|
Newark | Connecting Devices - M28840 Connectors |Glenair M28840/28CB1BAS1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$821.5500 / $3,179.3800 | Buy Now |
DISTI #
3937-M28840/28CB1BAS1-ND
|
DigiKey | SHIPBOARD CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$4,599.8200 | Buy Now |
DISTI #
631-M28840/28CB1BAS1
|
Mouser Electronics | Circular MIL Spec Connector SHELL SZ 13 CLASS D 90 DEG ADAP ASSY PLG | 0 |
|
$1,379.5700 | Order Now |
DISTI #
GLNM28840/28CB1BAS1
|
Heilind Electronics | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | Americas - 24 in Stock |
|
$737.1798 | Buy Now |
DISTI #
GLNM28840/28CB1BAS1
|
Interstate Connecting Components | MIL-DTL-28840 harsh environment connectors consist of wall mount receptacles in-line receptacles box mount receptacles jam nut receptacles box mount receptacles and cable connecting plugs. The plugs and receptacle are available with straight 45 and | 72 |
|
$749.2630 | Buy Now |
Part Details for M28840/28CB1BAS1
M28840/28CB1BAS1 CAD Models
M28840/28CB1BAS1 Part Data Attributes:
|
M28840/28CB1BAS1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M28840/28CB1BAS1
Glenair Inc
12 Contact(s), Aluminium, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-28840, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | SAE-AS39029/84-452 | |
Contact Quantities | 12 | |
Contact Sizes | 20 | |
Contact Type | Crp Fr Rlse | |
Coupling Type | THREADED | |
Other Description | 90 DEGREE ADAPTER ASSEMBLY PLUG | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | 1 | |
Shell Finish | OLIVE DRAB CADMIUM PLATE NICKEL BASE | |
Shell Material | ALUMINIUM | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |