Part Details for M28876/1B1P5 by Delphi Automotive LLP
Overview of M28876/1B1P5 by Delphi Automotive LLP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28876/1B1P5
M28876/1B1P5 CAD Models
M28876/1B1P5 Part Data Attributes:
|
M28876/1B1P5
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
M28876/1B1P5
Delphi Automotive LLP
Fiber Optic Connector, 62.5um, Single/multi Mode, Simplex, Receptacle
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-28876 | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 62.5um | |
IEC Conformance | NO | |
Insertion Loss | 0.5 dB | |
MIL Conformance | YES | |
Mode | SINGLE/MULTI | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |