-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fiber Optic Connector, 4 Contact(s), Multi Mode, Simplex, Wire Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3690
|
Newark | M28876/6B1P1 |Glenair M28876/6B1P1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$1,060.0600 / $1,371.4600 | Buy Now |
DISTI #
M28876/6B1P1
|
Avnet Americas | FIBER OPTICS - Bulk (Alt: M28876/6B1P1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
RFQ | |
DISTI #
631-M28876/6B1P1
|
Mouser Electronics | Circular MIL Spec Connector FIBER(18) - FIBER OPTIC CONNECTORS RoHS: Not Compliant | 2 |
|
$691.0900 | Buy Now |
DISTI #
GLEM28876/6B1P1
|
Heilind Electronics | 28876 PLUG 4C PIN SHELL SZ 13 | Americas - 12 in Stock |
|
$156.7633 / $187.2450 | Buy Now |
DISTI #
M28876/6B1P1
|
Avnet Americas | FIBER OPTICS - Bulk (Alt: M28876/6B1P1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
RFQ | |
DISTI #
GLEM28876/6B1P1
|
Interstate Connecting Components | 28876 PLUG 4C PIN SHELL SZ 13 | 36 |
|
$156.7633 / $187.2450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M28876/6B1P1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M28876/6B1P1
Glenair Inc
Fiber Optic Connector, 4 Contact(s), Multi Mode, Simplex, Wire Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
Mode | MULTI | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |