Part Details for M28876/7B12S2 by Glenair Inc
Overview of M28876/7B12S2 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for M28876/7B12S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLEM28876/7B12S2
|
Interstate Connecting Components | 28876 PLUG 4C SKT W/ STR B/S | 0 |
|
$430.1956 / $1,796.2816 | Buy Now |
Part Details for M28876/7B12S2
M28876/7B12S2 CAD Models
M28876/7B12S2 Part Data Attributes
|
M28876/7B12S2
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M28876/7B12S2
Glenair Inc
Fiber Optic Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | STANDARD: MIL-PRF-28876 | |
Body Depth | 5.96 inch | |
Body Diameter | 1.41 inch | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
Insertion Loss | 0.3 dB | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |