Part Details for M28876/9C11P1 by Glenair Inc
Overview of M28876/9C11P1 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28876/9C11P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3706
|
Newark | Fiber(18) - Fiber Optic Connectors |Glenair M28876/9C11P1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$956.4800 / $3,701.5600 | Buy Now |
DISTI #
M28876/9C11P1
|
Avnet Americas | MIL-PRF-28876 Connector Circular Plug 1 Position Pin Contact Right Angle - Bulk (Alt: M28876/9C11P1) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-M28876/9C11P1
|
Mouser Electronics | Circular MIL Spec Connector FIBER(18) - FIBER OPTIC CONNECTORS | 0 |
|
$3,653.1900 / $4,062.5900 | Order Now |
DISTI #
GLEM28876/9C11P1
|
Heilind Electronics | 28876 PLUG 8C PIN W/ 90 DEGREE B/S | Americas - 4 in Stock9 On Order |
|
$421.2540 / $2,111.3230 | Buy Now |
DISTI #
GLEM28876/9C11P1
|
Interstate Connecting Components | 28876 PLUG 8C PIN W/ 90 DEGREE B/S | 1428 On Order |
|
$421.2540 / $2,111.3230 | Buy Now |