Part Details for M28876/11B1P1 by Glenair Inc
Overview of M28876/11B1P1 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for M28876/11B1P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3664
|
Newark | Fiber(18) - Fiber Optic Connectors |Glenair M28876/11B1P1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$436.7000 / $1,690.0300 | Buy Now |
DISTI #
M28876/11B1P1
|
Avnet Americas | Connector Circular Jam Nut Receptacle 12 Position Pin Contact - Bulk (Alt: M28876/11B1P1) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
RFQ | |
DISTI #
631-M28876/11B1P1
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR, RECP, JAM NUT | 0 |
|
$1,285.4600 / $1,669.3800 | Order Now |
DISTI #
GLEM28876/11B1P1
|
Heilind Electronics | 28876 J/N RECP 4C PIN | Americas - 3 in Stock |
|
$298.2380 / $363.6048 | Buy Now |
DISTI #
M28876/11B1P1
|
TTI | Circular MIL Spec Connector CONNECTOR, RECP, JAM NUT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLEM28876/11B1P1
|
Interstate Connecting Components | 28876 J/N RECP 4C PIN | 10 |
|
$298.2380 / $363.6048 | Buy Now |
Part Details for M28876/11B1P1
M28876/11B1P1 CAD Models
M28876/11B1P1 Part Data Attributes
|
M28876/11B1P1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M28876/11B1P1
Glenair Inc
Fiber Optic Connector, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-PRF-28876, CONTACTS NOT LOADED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE |