Part Details for M29600/22RU41J3 by TE Connectivity
Overview of M29600/22RU41J3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for M29600/22RU41J3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M29600/22RU41J3
|
Mouser Electronics | Standard Circular Connector PLUG ASSY RoHS: Compliant | 0 |
|
$526.4900 | Order Now |
DISTI #
DCHM29600/22RU41J3
|
Heilind Electronics | NO LONGER QPLD | Americas - 0 in Stock |
|
$397.7218 / $986.7800 | Buy Now |
DISTI #
DCHM29600/22RU41J3
|
Interstate Connecting Components | NO LONGER QPLD | 0 |
|
$397.7218 / $986.7800 | Buy Now |
|
Master Electronics | PLUG ASSY RoHS: Compliant | 0 |
|
$617.1300 / $1,638.7600 | Buy Now |
Part Details for M29600/22RU41J3
M29600/22RU41J3 CAD Models
M29600/22RU41J3 Part Data Attributes
|
M29600/22RU41J3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M29600/22RU41J3
TE Connectivity
MIL Series Connector, 41 Contact(s), Composite, Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 41 | |
Contact Sizes | 16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | 3 | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 850 V | |
Shell Finish | TIN | |
Shell Material | COMPOSITE | |
Shell Size | 24 | |
Total Number of Contacts | 41 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |