Part Details for M2A by HY Electronic Corp
Overview of M2A by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M2A
M2A CAD Models
M2A Part Data Attributes
|
M2A
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
M2A
HY Electronic Corp
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, SMA, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for M2A
This table gives cross-reference parts and alternative options found for M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1DF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | M2A vs ES1DF1 |
SS10200FL-T1 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | M2A vs SS10200FL-T1 |
ES1002FL-T1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Won-Top Electronics Co Ltd | M2A vs ES1002FL-T1 |
SS120AF4 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | M2A vs SS120AF4 |
E1DFF1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | M2A vs E1DFF1 |
1C5614 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DIE-1 | Sensitron Semiconductors | M2A vs 1C5614 |
SCDS103 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon | Secos Corporation | M2A vs SCDS103 |
CD1408-FF1200 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | M2A vs CD1408-FF1200 |
MURS1DBL-TP | Rectifier Diode, | Micro Commercial Components | M2A vs MURS1DBL-TP |
HSK4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | HSMC Corporation | M2A vs HSK4003 |