Part Details for M2B15AA5G13-HB by NKK Switches
Overview of M2B15AA5G13-HB by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2B15AA5G13-HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5346
|
Newark | Process Sealed Miniature Pushbutton |Nkk Switches M2B15AA5G13-HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0400 / $8.9800 | Buy Now |
DISTI #
M2B15AA5G13-HB-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5000 | Buy Now |
DISTI #
633-M2B15AA5G13HB
|
Mouser Electronics | Pushbutton Switches SPDT ON(ON) BRACKET PC .4VA .295 WHT CAP RoHS: Compliant | 0 |
|
$7.5000 | Order Now |
DISTI #
71051257
|
RS | Switch, Mini P/B, Sealed, SPDT, ON-(ON),.282" Plunger, WhtCap,0.4A,28VAC/DC, PC W/Brkt | NKK Switches M2B15AA5G13-HB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1700 / $6.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.3300 | Buy Now |
DISTI #
M2B15AA5G13-HB
|
TTI | Pushbutton Switches SPDT ON(ON) BRACKET PC .4VA .295 WHT CAP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.0400 / $6.8300 | Buy Now |
|
Powell Electronics | MINIATURE PUSHBUTTON/PC Min Qty: 1 | 45 |
|
$7.2800 | Buy Now |
Part Details for M2B15AA5G13-HB
M2B15AA5G13-HB CAD Models
M2B15AA5G13-HB Part Data Attributes
|
M2B15AA5G13-HB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2B15AA5G13-HB
NKK Switches
Process Sealed Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: White; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.282 inch | |
Actuator Material | BRASS | |
Actuator Travel | 0.9906 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | White Cap | |
Body Breadth | 8.001 mm | |
Body Height | 30.7848 mm | |
Body Length or Diameter | 15.748 mm | |
Bushing Diameter | 0.244 inch | |
Bushing Length | 0.25 inch | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.03 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.189 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for M2B15AA5G13-HB
This table gives cross-reference parts and alternative options found for M2B15AA5G13-HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2B15AA5G13-HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2511S2G13-BA | MB2500-Series Miniature Pushbutton Switch; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4; Illumination: Non-Illuminated | NKK Switches | M2B15AA5G13-HB vs MB2511S2G13-BA |
UB15SKG03F-FF | Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | M2B15AA5G13-HB vs UB15SKG03F-FF |
MB2411E2G05-HB | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | M2B15AA5G13-HB vs MB2411E2G05-HB |
MB2411E2G05-FC | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | M2B15AA5G13-HB vs MB2411E2G05-FC |
UB15SKG03E-EB | Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | M2B15AA5G13-HB vs UB15SKG03E-EB |
UB15SKG03C-JF | Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | M2B15AA5G13-HB vs UB15SKG03C-JF |
UB15SKG03N-F | Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Square, Button; Actuator Cap Color: Green; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4; Illumination: Non-Illuminated | NKK Switches | M2B15AA5G13-HB vs UB15SKG03N-F |
MB2411S2G05-FA | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | M2B15AA5G13-HB vs MB2411S2G05-FA |
MB2511S2G13-CB | Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | M2B15AA5G13-HB vs MB2511S2G13-CB |
MB2411E2G03-HB | Pushbutton Switch, SPDT, On-(on), Momentary, Solder Terminal, Through Hole-straight | NKK Switches | M2B15AA5G13-HB vs MB2411E2G03-HB |