Part Details for M2B15AA5G13 by NKK Switches
Overview of M2B15AA5G13 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2B15AA5G13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5342
|
Newark | Process Sealed Miniature Pushbutton |Nkk Switches M2B15AA5G13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 / $8.5500 | Buy Now |
DISTI #
M2B15AA5G13-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
132 In Stock |
|
$4.6864 / $7.1400 | Buy Now |
DISTI #
633-M2B15AA5G13
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) BRACKET PC .4VA RoHS: Compliant | 0 |
|
$4.6800 / $7.1400 | Order Now |
DISTI #
71051255
|
RS | Switch, Mini P/B, Sealed, SPDT, ON-(ON),.282" Plunger, No Cap,0.4A,28VAC/DC, PC W/Brkt | NKK Switches M2B15AA5G13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7100 / $7.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.0800 | Buy Now |
DISTI #
M2B15AA5G13
|
TTI | Pushbutton Switches SPDT ON-(ON) BRACKET PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$5.1400 / $6.9700 | Buy Now |
DISTI #
M2B15AA5G13
|
TME | Switch: push-button, Pos: 2, SPDT, 1A/125VAC, 1A/30VDC, ON-(ON) Min Qty: 1 | 42 |
|
$4.6600 / $5.3500 | Buy Now |
|
Powell Electronics | MINIATURE PUSHBUTTON/PC Min Qty: 1 | 45 |
|
$6.9300 | Buy Now |
|
Perfect Parts Corporation | 54 |
|
RFQ |
Part Details for M2B15AA5G13
M2B15AA5G13 CAD Models
M2B15AA5G13 Part Data Attributes
|
M2B15AA5G13
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2B15AA5G13
NKK Switches
Process Sealed Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Plunger for Cap; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | PUSHBUTTON SWITCH |