There are no models available for this part yet.
Overview of M2B15BA5G03-CC by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for M2B15BA5G03-CC by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10X5389
|
Newark | Process Sealed Miniature Pushbutton |Nkk Switches M2B15BA5G03-CC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0400 / $8.9800 | Buy Now | |
DISTI #
M2B15BA5G03-CC-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
56 In Stock |
|
$4.8650 / $7.5500 | Buy Now | |
DISTI #
633-M2B15BA5G03-CC
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) PC .4VA PRCS SLD .4 RED CAP RoHS: Compliant | 0 |
|
$4.9100 / $7.5800 | Order Now | |
DISTI #
71051288
|
RS | Switch, Mini P/B, Sealed, SPDT, ON-(ON),.307" Plunger, Red Cap,0.4A,28VAC/DC, Str PC | NKK Switches M2B15BA5G03-CC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1700 / $6.5800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$5.3300 | Buy Now | ||
DISTI #
M2B15BA5G03-CC
|
TTI | Pushbutton Switches SPDT ON-(ON) PC .4VA PRCS SLD .4 RED CAP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.8600 / $6.8300 | Buy Now | |
Powell Electronics | PROCESS SEALED MINIATURE PUSHBUTTON Min Qty: 1 | 53 |
|
$4.5400 / $6.7200 | Buy Now |
CAD Models for M2B15BA5G03-CC by NKK Switches
Part Data Attributes for M2B15BA5G03-CC by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
NKK Switches
|
Actuator Length
|
0.307 inch
|
Actuator Material
|
BRASS
|
Actuator Travel
|
0.9906 mm
|
Actuator Type
|
PUSHBUTTON
|
Additional Feature
|
Red Cap
|
Body Breadth
|
6.604 mm
|
Body Height
|
30.5816 mm
|
Body Length or Diameter
|
12.7 mm
|
Bushing Diameter
|
0.244 inch
|
Bushing Length
|
0.25 inch
|
Center Contact Material
|
COPPER
|
Center Contact Plating
|
GOLD
|
Contact (DC) Max Power Rating R Load
|
0.4VA@28VDC
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
0.03 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Dielectric Withstand Volts
|
1000VAC V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
COPPER
|
End Contact Plating
|
GOLD
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Hole Count
|
3
|
Sealing
|
EPOXY
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Length
|
0.189 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Want to compare parts?
-
NKK SwitchesProcess Sealed Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Red; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4; Illumination: Non-IlluminatedVS
-
Alternate Parts for M2B15BA5G03-CC
This table gives cross-reference parts and alternative options found for M2B15BA5G03-CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2B15BA5G03-CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2B15AA5G13-FA | Process Sealed Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4; Illumination: Non-Illuminated | NKK Switches | M2B15BA5G03-CC vs M2B15AA5G13-FA |
UB15SKG03E-FB | Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | M2B15BA5G03-CC vs UB15SKG03E-FB |
UB15RKG03F-CB | Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | M2B15BA5G03-CC vs UB15RKG03F-CB |
UB15RKG03C-JF | Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | M2B15BA5G03-CC vs UB15RKG03C-JF |
MB2411S2G05-HC | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | M2B15BA5G03-CC vs MB2411S2G05-HC |
UB15SKG03F-CB | Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | M2B15BA5G03-CC vs UB15SKG03F-CB |
MB2511S2G13-BA | MB2500-Series Miniature Pushbutton Switch; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4; Illumination: Non-Illuminated | NKK Switches | M2B15BA5G03-CC vs MB2511S2G13-BA |
MB2411S2G05-HA | Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight | NKK Switches | M2B15BA5G03-CC vs MB2411S2G05-HA |
UB15SKG03C-CC | Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | M2B15BA5G03-CC vs UB15SKG03C-CC |
UB15RKG03C-JB | Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | M2B15BA5G03-CC vs UB15RKG03C-JB |