Part Details for M2B15BA5W03 by NKK Switches
Overview of M2B15BA5W03 by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2B15BA5W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5419
|
Newark | Process Sealed Miniature Pushbutton |Nkk Switches M2B15BA5W03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $8.4900 | Buy Now |
DISTI #
M2B15BA5W03-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 1A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
100 In Stock |
|
$6.4500 | Buy Now |
DISTI #
633-M2B15BA5W03
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) STRAIGHT PC 1A RoHS: Compliant | 0 |
|
$5.7000 / $6.4500 | Order Now |
DISTI #
70366786
|
RS | Switch, Mini P/B, Sealed, SPDT, ON-(ON),.307" Plunger, No Cap,1A,125VAC, Straight PC | NKK Switches M2B15BA5W03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8900 / $6.2800 | RFQ |
|
Future Electronics | Pushbutton Switch SPDT Standard Through Hole RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$5.7600 / $5.8800 | Buy Now |
DISTI #
M2B15BA5W03
|
TTI | Pushbutton Switches SPDT ON-(ON) STRAIGHT PC 1A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.2400 / $6.3900 | Buy Now |
DISTI #
M2B15BA5W03
|
TME | Switch: push-button, Pos: 2, SPDT, 1A/125VAC, 1A/30VDC, ON-(ON) Min Qty: 1 | 0 |
|
$3.9100 / $4.9100 | RFQ |
|
Powell Electronics | PROCESS SEALED MINIATURE PUSHBUTTON Min Qty: 1 | 61 |
|
$3.7900 / $5.6000 | Buy Now |
Part Details for M2B15BA5W03
M2B15BA5W03 CAD Models
M2B15BA5W03 Part Data Attributes
|
M2B15BA5W03
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2B15BA5W03
NKK Switches
Process Sealed Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 1A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Plunger for Cap; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 1; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | MINIATURE SWITCH |