Part Details for M2BJ-BH24D (ALTERNATE: M2BJBH24D) by OMRON Industrial Automation
Overview of M2BJ-BH24D (ALTERNATE: M2BJBH24D) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2BJ-BH24D (ALTERNATE: M2BJBH24D)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70179971
|
RS | Buzzer, 3 kHz, 12-24 V, Short beep (190per min), Adj 95dB, Pnl mnt, 16 mm hole | Omron Automation M2BJ-BH24D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 35 |
|
$72.1600 / $78.4400 | Buy Now |