Part Details for M2FH3-5063 by Shindengen Electronic Manufacturing Co Ltd
Overview of M2FH3-5063 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for M2FH3-5063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-M2FH3-5063
|
Mouser Electronics | Schottky Diodes & Rectifiers 6.0 Amp 30 Volt RoHS: Compliant | 681 |
|
$1.0400 / $2.4100 | Buy Now |
|
Quest Components | 332 |
|
$1.9407 / $3.1470 | Buy Now | |
DISTI #
M2FH3-5063
|
TME | Diode: Schottky rectifying, SMD, 30V, 6A, DO214AA, reel,tape Min Qty: 1 | 0 |
|
$0.4670 / $0.7780 | RFQ |
|
CHIPMALL.COM LIMITED | 256 |
|
$1.8096 / $4.6043 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 160 |
|
$1.0490 / $3.1220 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 256 |
|
$1.0490 / $3.1220 | Buy Now |
|
New Advantage Corporation | DIODE SCHOTTKY 6A 30V DO214AA (SMB) SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 956 |
|
$0.9920 / $1.0600 | Buy Now |
Part Details for M2FH3-5063
M2FH3-5063 CAD Models
M2FH3-5063 Part Data Attributes:
|
M2FH3-5063
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
M2FH3-5063
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 30V V(RRM), Silicon, ROHS COMPLIANT, M2F, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.36 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 4000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |