Part Details for M2GC by MACOM
Overview of M2GC by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-M2GC-ND
|
DigiKey | MIXER,DOUBLE BALANCED,CASCADED Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4 In Stock |
|
$390.9500 | Buy Now |
DISTI #
937-M2GC
|
Mouser Electronics | RF Mixer LO 800-3500MHz IF DC-1500MHz | 0 |
|
$384.3900 | Order Now |
Part Details for M2GC
M2GC CAD Models
M2GC Part Data Attributes
|
M2GC
MACOM
Buy Now
Datasheet
|
Compare Parts:
M2GC
MACOM
Double Balanced Mixer, 1000MHz Min, 2200MHz Max, 10dB Conversion Loss-Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | SMA, I/P POWER-MAX (PEAK)=23DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Conversion Loss-Max | 10 dB | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | DOUBLE BALANCED |