There are no models available for this part yet.
Overview of M2PJ-5022 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5022H-152MLD | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 8864, ROHS COMPLIANT | |
DO5022H-472MLD | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 8864, ROHS COMPLIANT | |
DO5022P-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7160, CHIP, ROHS COMPLIANT |
Price & Stock for M2PJ-5022 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M2PJ5022NC
|
Avnet Americas | INDICATOR LIGHTED PUSH BUTTON - Bulk (Alt: M2PJ5022NC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9435 / $11.8996 | Buy Now | |
DISTI #
653-M2PJ-5022
|
Mouser Electronics | Switch Hardware INDICATOR LIGHTED PUSH BUTTON RoHS: Compliant | 0 |
|
$11.8400 / $14.6100 | Order Now |