-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN PLUG 3MM 10POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6438
|
Newark | Connector Housing, Plug, 10Pos, 3Mm Rohs Compliant: Yes |Harwin M300-3241096M1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$4.5300 / $7.9800 | Buy Now |
DISTI #
52AC5060
|
Newark | 5+5 Pos. Male Dil Cable Housing Jac Rohs Compliant: Yes |Harwin M300-3241096M1 Min Qty: 57 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 / $6.7700 | Buy Now |
DISTI #
952-3087-ND
|
DigiKey | CONN PLUG HSG 10POS 3.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
154 In Stock |
|
$5.4310 / $9.1200 | Buy Now |
DISTI #
855-M300-3241096M1
|
Mouser Electronics | Headers & Wire Housings 10 WAY MALE CRIMP HSG WJS DIL RoHS: Compliant | 40 |
|
$5.3700 / $9.0300 | Buy Now |
DISTI #
M300-3241096M1
|
TTI | Headers & Wire Housings 10 WAY MALE CRIMP HSG WJS DIL RoHS: Compliant Min Qty: 77 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.3200 / $7.7700 | Buy Now |
DISTI #
M300-3241096M1
|
Avnet Abacus | Conn Housing Power PL 10 POS 3mm ST Cable Mount Bag (Alt: M300-3241096M1) RoHS: Compliant Min Qty: 77 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M300-3241096M1
Harwin
Buy Now
Datasheet
|
Compare Parts:
M300-3241096M1
Harwin
CONN PLUG 3MM 10POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Empty Shell | NO | |
Insulator Material | GLASS FILLED POLYAMIDE46 |