-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7590
|
Newark | Connector, Header, 6Pos, 2Row, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:M300 Series, Connector Shroud:- Rohs Compliant: Yes |Harwin M300-MV30645M1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 / $6.5400 | Buy Now |
DISTI #
952-2523-5-ND
|
DigiKey | CONN HEADER VERT 6POS 3MM Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2651 In Stock |
|
$4.4569 / $7.6400 | Buy Now |
DISTI #
855-M300-MV30645M1
|
Mouser Electronics | Headers & Wire Housings M300, 3MM, 6P 2R, ML VRT HDR PCTL W/JSCR RoHS: Compliant | 112 |
|
$4.4600 / $6.9100 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 6 CONTACT(S), MALE, SOLDER TERMINAL, PLUG | 1 |
|
$6.4950 / $9.7425 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 6 CONTACT(S), MALE, SOLDER TERMINAL, PLUG | 168 |
|
$5.3584 / $9.7425 | Buy Now |
DISTI #
M300-MV30645M1
|
TTI | Headers & Wire Housings M300, 3MM, 6P 2R, ML VRT HDR PCTL W/JSCR pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Tube |
Americas - 2592 In Stock |
|
$4.3300 / $5.8100 | Buy Now |
DISTI #
M300-MV31045M1
|
TTI | Headers & Wire Housings 10 WAY MALE PC TAIL DIL WJS pbFree: Pb-Free Min Qty: 9 Package Multiple: 9 Container: Tube | Americas - 0 |
|
$4.9700 / $6.4100 | Buy Now |
|
Powell Electronics | M300 - 3mm Pitch - DIL Male Throughboard Connector, with Jackscrews, 3+3 contacts Min Qty: 1 | 34 |
|
$4.2500 / $5.3100 | Buy Now |
DISTI #
M300-MV30645M1
|
Avnet Abacus | M300 - 3mm Pitch - DIL Male PC Tail Connector, with Jackscrews, 3+3 contacts (Alt: M300-MV30645M1) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 1 Weeks, 1 Days | Abacus - 816 |
|
Buy Now | |
DISTI #
2493770
|
element14 Asia-Pacific | CONNECTOR, HEADER, 6POS, 2ROW, 3MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.7150 / $8.0691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M300-MV30645M1
Harwin
Buy Now
Datasheet
|
Compare Parts:
M300-MV30645M1
Harwin
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Harwin | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for M300-MV30645M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M300-MV30645M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-103-02-S-D-K | Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal | Samtec Inc | M300-MV30645M1 vs IPL1-103-02-S-D-K |
PR03306VBHC | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | METZ CONNECT USA | M300-MV30645M1 vs PR03306VBHC |
IPL1-103-01-STL-D-RA-K | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Samtec Inc | M300-MV30645M1 vs IPL1-103-01-STL-D-RA-K |
PLA06M900A1/AA | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | M300-MV30645M1 vs PLA06M900A1/AA |
A-42440-0611 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | M300-MV30645M1 vs A-42440-0611 |
A-42440-0622 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | M300-MV30645M1 vs A-42440-0622 |
IPL1-103-02-L-D-P | Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal | Samtec Inc | M300-MV30645M1 vs IPL1-103-02-L-D-P |
IPL1-103-02-SM-D-K | Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal | Samtec Inc | M300-MV30645M1 vs IPL1-103-02-SM-D-K |
UPT-06-03.0-01-L-V | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | M300-MV30645M1 vs UPT-06-03.0-01-L-V |
IPL1-103-02-F-D-P | Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal | Samtec Inc | M300-MV30645M1 vs IPL1-103-02-F-D-P |