Part Details for M3004316045NX0PTBY by Renesas Electronics Corporation
Overview of M3004316045NX0PTBY by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3004316045NX0PTBY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-M3004316045NX0PTBY-ND
|
DigiKey | M3004316 MRAM PARALLEL 4MB X16 3 Min Qty: 96 Lead time: 36 Weeks Container: Tray | Limited Supply - Call |
|
$11.8988 | Buy Now |
DISTI #
M3004316045NX0PTBY
|
Avnet Americas | NVRAM MRAM Parallel 4Mbit 2.7V to 3.6V 54-Pin TSOP Tray - Trays (Alt: M3004316045NX0PTBY) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$10.0457 / $11.4695 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Container: Tray | 0Tray |
|
$10.1500 | Buy Now |
DISTI #
M3004316045NX0PTBY
|
Avnet Americas | NVRAM MRAM Parallel 4Mbit 2.7V to 3.6V 54-Pin TSOP Tray - Trays (Alt: M3004316045NX0PTBY) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$10.0457 / $11.4695 | Buy Now |
Part Details for M3004316045NX0PTBY
M3004316045NX0PTBY CAD Models
M3004316045NX0PTBY Part Data Attributes:
|
M3004316045NX0PTBY
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
M3004316045NX0PTBY
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |