Part Details for M30281F8HP#U7B by Renesas Electronics Corporation
Overview of M30281F8HP#U7B by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M30281F8HP#U7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M30281F8HP#U7B-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 64LFQFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M30281F8HP#U7B
|
Avnet Americas | MCU 16-bit M16C CISC 64KB Flash 3.3V/5V 64-Pin LQFP - Trays (Alt: M30281F8HP#U7B) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.0523 / $13.7605 | Buy Now |
DISTI #
968-M30281F8HP#U7B
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 64K I-temp Pb-free 64-LQFP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$11.8700 | Buy Now |
DISTI #
M30281F8HP#U7B
|
Avnet Americas | MCU 16-bit M16C CISC 64KB Flash 3.3V/5V 64-Pin LQFP - Trays (Alt: M30281F8HP#U7B) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.0523 / $13.7605 | Buy Now |
Part Details for M30281F8HP#U7B
M30281F8HP#U7B CAD Models
M30281F8HP#U7B Part Data Attributes:
|
M30281F8HP#U7B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30281F8HP#U7B
Renesas Electronics Corporation
16-bit Microcomputers (Non Promotion), LQFP, /Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | 10 X 10 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 55 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |