-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSDUCER .5-4.5VDC 100# PRES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2074
|
Newark | Pressure Sensor, 100Psi, 1/4"-18 Npt, Operating Pressure Max:100Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:5Vdc, Port Style:1/4" - 18 Npt, Supply Current:3.5Ma, Product Range:Msp300 Series Rohs Compliant: Yes |Te Connectivity Sensors M3031-000005-100PG Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.8700 / $118.0100 | Buy Now |
DISTI #
05AK3961
|
Newark | Msp-300-100-P-3-N-1 Rohs Compliant: Yes |Te Connectivity M3031-000005-100PG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.4600 / $111.4600 | Buy Now |
DISTI #
MSP3101P2-ND
|
DigiKey | TRANSDUCER .5-4.5VDC 100# PRES Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
128 In Stock |
|
$111.9740 / $134.3700 | Buy Now |
DISTI #
M3031-000005-100PG
|
Avnet Americas | Pressure Sensor 0.5V to 4.5V 0Psi to 100Psi Gauge - Bulk (Alt: M3031-000005-100PG) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$87.2138 / $104.9522 | Buy Now |
DISTI #
824-M3031000005100PG
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR MSP-300-100-P-3-N-1 RoHS: Compliant | 120 |
|
$106.2700 / $121.3500 | Buy Now |
DISTI #
71023685
|
RS | Sensor MSP-300-100-P-3-N-1 Pressure | TE Connectivity M3031-000005-100PG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 236 |
|
$118.3800 / $133.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Box | 0Box |
|
$86.9600 | Buy Now |
DISTI #
TSSM3031-000005-100PG
|
Heilind Electronics | MSP-300-100-P-3-N-1 | Americas - 10 in Stock |
|
$106.4304 / $107.8687 | Buy Now |
|
Onlinecomponents.com | PRESS XDCR M3031-000005-100PG |
120 In Stock |
|
$95.8000 / $121.4700 | Buy Now |
DISTI #
M3031-000005-100PG
|
TTI | Industrial Pressure Sensors PRESS XDCR MSP-300-100-P-3-N-1 RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$89.5900 / $91.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M3031-000005-100PG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M3031-000005-100PG
TE Connectivity
TRANSDUCER .5-4.5VDC 100# PRES
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.23 mm | |
Body Height | 55.88 mm | |
Body Length or Diameter | 22.23 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0-100mV | |
Port Type | 1/4 MNPT | |
Pressure Range-Max | 99.905 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V |