Part Details for M3041-000002-05KPG by TE Connectivity
Overview of M3041-000002-05KPG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-002 Molded USB 2.0 Cable - Type A-B 2m | |
10106122-5000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5ACP STB, Vertical, Receptacle. |
Price & Stock for M3041-000002-05KPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-M3041-000002-05KPG-ND
|
DigiKey | PRESSURE SENSOR Min Qty: 120 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.5863 | Buy Now |
DISTI #
M3041-000002-05KPG
|
Avnet Americas | Pressure Sensor Module 0Psi to 5000Psi 1V to 5V Gauge - Bulk (Alt: M3041-000002-05KPG) Min Qty: 120 Package Multiple: 120 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$92.2642 / $111.0298 | Buy Now |
DISTI #
TSSM3041-000002-05KPG
|
Heilind Electronics | PRESS XDCR M3041-000002-05KPG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.1200 / $281.4800 | Buy Now |
DISTI #
TSSM3041-000002-05KPG
|
Interstate Connecting Components | PRESS XDCR M3041-000002-05KPG | 0 |
|
Buy Now | |
DISTI #
000000000006333171
|
Sager | Thick Film Resistors - SMD PRESS XDCR M3041-000002-05KPG Min Qty: 1 | 0 |
|
$104.2500 / $122.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$100.1200 / $281.4800 | Buy Now |