-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSDUCER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-002 Molded USB 2.0 Cable - Type A-B 2m | |
EVAL-ADM3051EBZ | Analog Devices | Evaluation Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK3964
|
Newark | Msp-300-007-B-5-B-1 |Te Connectivity M3051-000002-007BG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$110.8200 / $125.6800 | Buy Now |
DISTI #
2266-M3051-000002-007BG-ND
|
DigiKey | TRANSDUCER Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$122.2800 / $129.4700 | Buy Now |
DISTI #
223-1603-ND
|
DigiKey | TRANSDUCER Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$117.8216 | Buy Now |
DISTI #
M3051-000002-007BG
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0bar to 7bar Gauge - Bulk (Alt: M3051-000002-007BG) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$100.1112 / $120.4728 | Buy Now |
DISTI #
824-M3051-2-007BG
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR M3051-000002-007BG | 38 |
|
$113.6600 / $216.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 17 Weeks Container: Box | 0Box |
|
$99.8200 | Buy Now |
DISTI #
TSSM3051-000002-007BG
|
Heilind Electronics | PRESS XDCR M3051-000002-007BG | Americas - 0 in Stock |
|
$122.1696 / $123.8206 | Buy Now |
|
Onlinecomponents.com | PRESS XDCR M3051-000002-007BG RoHS: Compliant |
13 Partner Stock |
|
$109.6800 / $336.8400 | Buy Now |
DISTI #
M3051000002007-0
|
TME | M3051-000002-007BG Min Qty: 1 | 13 |
|
$121.5665 / $143.0259 | Buy Now |
DISTI #
TSSM3051-000002-007BG
|
Interstate Connecting Components | PRESS XDCR M3051-000002-007BG | 0 |
|
$122.1696 / $123.8206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M3051-000002-007BG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M3051-000002-007BG
TE Connectivity
TRANSDUCER
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.23 mm | |
Body Height | 55.88 mm | |
Body Length or Diameter | 22.23 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0-100mV | |
Port Type | 1/4 MBSPP | |
Pressure Range-Max | 101.5 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V |