Part Details for M3051-000005-01KPG by TE Connectivity
Overview of M3051-000005-01KPG by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-000.5 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-000.5 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male .5m | |
CS-USBAA00000-005 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-005 Molded USB 2.0 Cable - Type A-A 5m | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m |
Price & Stock for M3051-000005-01KPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP3102P4-ND
|
DigiKey | SENSOR 1000PSIG 1/4"NPT .02A Min Qty: 120 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.8216 | Buy Now |
DISTI #
M3051-000005-01KPG
|
Avnet Americas | Pressure Sensor 0Psi to 1000Psi Gauge - Bulk (Alt: M3051-000005-01KPG) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
$100.1112 / $120.4728 | Buy Now |
DISTI #
824-M305100000501KPG
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR MSP-300-01K-P-5-N-1 RoHS: Compliant | 46 |
|
$116.6500 / $137.0800 | Buy Now |
DISTI #
TSSM3051-000005-01KPG
|
Heilind Electronics | PRESS XDCR M3051-000005-01KPG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$107.5300 / $315.6000 | Buy Now |
DISTI #
M3051-000005-01KPG
|
TTI | Industrial Pressure Sensors PRESS XDCR MSP-300-01K-P-5-N-1 Min Qty: 120 Package Multiple: 40 Container: Each | Americas - 0 |
|
$107.5300 | Buy Now |
DISTI #
TSSM3051-000005-01KPG
|
Interstate Connecting Components | PRESS XDCR M3051-000005-01KPG | 0 |
|
Buy Now | |
DISTI #
000000000006333173
|
Sager | Industrial Pressure Sensors PRESS XDCR MSP-300-01K-P-5-N-1 Min Qty: 1 | 0 |
|
$113.1200 / $132.5600 | Buy Now |
DISTI #
M3051-000005-01KPG
|
Avnet Abacus | Pressure Sensor 0Psi to 1000Psi Gauge (Alt: M3051-000005-01KPG) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$107.5300 / $315.6000 | Buy Now |
Part Details for M3051-000005-01KPG
M3051-000005-01KPG CAD Models
M3051-000005-01KPG Part Data Attributes
|
M3051-000005-01KPG
TE Connectivity
Buy Now
|
Compare Parts:
M3051-000005-01KPG
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |