There are no models available for this part yet.
Overview of M3053-000005-018BG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-000.5 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-000.5 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male .5m | |
CS-USBAA00000-005 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-005 Molded USB 2.0 Cable - Type A-A 5m | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m |
Price & Stock for M3053-000005-018BG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-M3053-000005-018BG-ND
|
DigiKey | PRESS XDCR M3053-000005-018BG Min Qty: 120 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.8759 | Buy Now | |
DISTI #
20007512-02
|
Avnet Americas | PRESS XDCR M3053-000005-018BG - Bulk (Alt: 20007512-02) Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
$110.3536 / $132.7984 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$118.5300 / $347.8900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$118.5300 / $347.8900 | Buy Now |