Part Details for M30620FCAFP#D3 by Renesas Electronics Corporation
Overview of M30620FCAFP#D3 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for M30620FCAFP#D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | M30620 - Microcontroller, 16-Bit, FLASH, M16C CPU ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3493 |
|
$67.3400 / $79.2200 | Buy Now |
|
Chip1Cloud | M16C/60 M16C M16C/60/62A Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FLASH 100-QFP (14x20) | 720 |
|
RFQ |
Part Details for M30620FCAFP#D3
M30620FCAFP#D3 CAD Models
M30620FCAFP#D3 Part Data Attributes:
|
M30620FCAFP#D3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M30620FCAFP#D3
Renesas Electronics Corporation
16-bit Microcomputers (Non Promotion), QFP, /
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Pin Count | 100 | |
Manufacturer Package Code | PRQP0100JB | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |